Wurth Elektronik 390 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
838-7695
Mfr. Part No.:
875075155005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

390μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

11.7 (Dia) x 8 mm

Length

8mm

Height

8mm

Series

WCAP-PSLC

Diameter

11.7mm

Leakage Current

491μA

Ripple Current

5.2A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

2000 h

Dissipation Factor

8%

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLC large capacitance SMD aluminium Polymer series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Long life and high reliability

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy