Wurth Elektronik 470 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 838-7608
- Mfr. Part No.:
- 875115252003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.48
(exc. GST)
$10.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.896 | $9.48 | - |
| 25 - 45 | $1.838 | $9.19 | $1.45 |
| 50 - 95 | $1.778 | $8.89 | $5.90 |
| 100 - 495 | $1.726 | $8.63 | $17.00 |
| 500 + | $1.678 | $8.39 | $109.00 |
*price indicative
- RS Stock No.:
- 838-7608
- Mfr. Part No.:
- 875115252003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.7 (Dia) x 8.7 mm | |
| Height | 8.7mm | |
| Series | WCAP-PSHP | |
| Length | 8.7mm | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Diameter | 8.7mm | |
| Leakage Current | 940μA | |
| Ripple Current | 4.8A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.7 (Dia) x 8.7 mm | ||
Height 8.7mm | ||
Series WCAP-PSHP | ||
Length 8.7mm | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Diameter 8.7mm | ||
Leakage Current 940μA | ||
Ripple Current 4.8A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 10 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 56 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 33 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 10V dc
