Wurth Elektronik 10 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$768.00

(exc. GST)

$844.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.384$768.00-
10000 +$0.346$692.009%

*price indicative

RS Stock No.:
163-5900
Mfr. Part No.:
875105240001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

10V dc

Mount Type

Surface

Package/Case

2000

Polarity

Polar

Lead Pitch

1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.5 (Dia) x 4 mm

Series

WCAP-PSLP

Length

4mm

Height

4mm

Diameter

5.5mm

Minimum Operating Temperature

-55°C

Leakage Current

300μA

Ripple Current

1.2A

Automotive Standard

No

Dissipation Factor

8%

Lifetime

2000 h

COO (Country of Origin):
CN

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy