Wurth Elektronik 560 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 838-7605
- Mfr. Part No.:
- 875115260005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.31 | $4.62 | - |
| 10 - 18 | $2.24 | $4.48 | 3% |
| 20 - 38 | $2.18 | $4.36 | 5% |
| 40 - 198 | $2.115 | $4.23 | 8% |
| 200 + | $2.06 | $4.12 | 10% |
*price indicative
- RS Stock No.:
- 838-7605
- Mfr. Part No.:
- 875115260005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 560μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.7 (Dia) x 8.7 mm | |
| Length | 8.7mm | |
| Height | 8.55mm | |
| Series | WCAP-PSHP | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 8.7mm | |
| Leakage Current | 1.12mA | |
| Ripple Current | 3.7A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 560μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.7 (Dia) x 8.7 mm | ||
Length 8.7mm | ||
Height 8.55mm | ||
Series WCAP-PSHP | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 8.7mm | ||
Leakage Current 1.12mA | ||
Ripple Current 3.7A | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 10 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 56 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 33 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 10V dc
