Wurth Elektronik 150 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.77

(exc. GST)

$8.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.777$7.77-
50 - 90$0.754$7.54$1.15
100 - 190$0.73$7.30$4.70
200 - 990$0.709$7.09$13.60
1000 +$0.688$6.88$89.00

*price indicative

Packaging Options:
RS Stock No.:
838-7415
Mfr. Part No.:
875105142006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.5 (Dia) x 5 mm

Series

WCAP-PSLP

Length

5mm

Height

5mm

Minimum Operating Temperature

-55°C

Leakage Current

300μA

Ripple Current

1.97A

Dissipation Factor

8%

Lifetime

2000 h

Diameter

5.5mm

Automotive Standard

No

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy