KEMET 220 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Subtotal (1 unit)*

$9.57

(exc. GST)

$10.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.57

*price indicative

Packaging Options:
RS Stock No.:
813-5952
Mfr. Part No.:
T545X227M016ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

16V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Height

4mm

Series

T545

Length

7.3mm

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

352μA

Ripple Current

2.66A

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

2000 h

T545 Series


Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.

Note

White band on body indicates positive terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy