Panasonic 47 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5691
- Distrelec Article No.:
- 304-36-486
- Mfr. Part No.:
- 10TPE47MAZB
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.67
(exc. GST)
$10.635
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
- Plus 17,645 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.934 | $9.67 |
| 500 - 995 | $1.888 | $9.44 |
| 1000 + | $1.86 | $9.30 |
*price indicative
- RS Stock No.:
- 795-5691
- Distrelec Article No.:
- 304-36-486
- Mfr. Part No.:
- 10TPE47MAZB
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | B2 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Series | POSCAP TPE | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Ripple Current | 1400mA | |
| Dissipation Factor | 8% | |
| Leakage Current | 47μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case B2 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Series POSCAP TPE | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Ripple Current 1400mA | ||
Dissipation Factor 8% | ||
Leakage Current 47μA | ||
Panasonic POSCAP TPE Series Polymer Capacitor, 47μF Capacitance, 10V DC Voltage - 10TPE47MAZB
This polymer capacitor belongs to the surface mount technology category, offering reliable performance for various applications. With a capacitance of 47 μF and an operating voltage of 10V DC, this component is designed with precision. Its Compact dimensions of 3.5 x 2.8 x 1.9mm provide versatility in design layouts, making it Ideal for dense electronic environments.
Features & Benefits
• Utilises solid electrolyte for enhanced stability
• Low equivalent series resistance of 35 mΩ optimises efficiency
• Extensive operating temperature range from -55 °C to +105 °C
• Leakage current rated at just 47 μA contributes to reliability
• Polarised design ensures correct installation in circuits
• Tolerance of ±20% ensures dependable performance under varying conditions
Applications
• Ideal for automation systems requiring Compact componentry
• Utilised in consumer electronics for energy-efficient power supplies
• Employed in medical devices needing stable voltage regulation
• Suitable for automotive in harsh environments
What advantages does this component offer in high temperature applications?
The utilisation of polymer and solid electrolyte technologies ensures stable performance even at elevated temperatures, providing reliability in demanding environments.
How does the low ESR feature benefit circuit design?
A low equivalent series resistance allows for reduced energy loss, which improves the efficiency of circuits and extends battery life in portable devices.
What installation considerations should I keep in mind?
Due to its polarised nature, proper orientation during installation is Crucial to prevent damage and ensure optimal performance in electronic circuits.
Can this component be used in environments with fluctuating temperatures?
Yes, it can operate effectively across a wide temperature range, making it suitable for applications subject to thermal variations.
What is the significance of the specified capacitance value?
A capacitance of 47 μF helps smooth voltage fluctuations and supports reliable power delivery in various electronic applications.
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 6.8μF Surface Mount Polymer Capacitor, 10V dc
