Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 795-5657
- Mfr. Part No.:
- 4SEP560M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.34
(exc. GST)
$16.875
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.068 | $15.34 |
| 50 - 95 | $2.988 | $14.94 |
| 100 + | $2.942 | $14.71 |
*price indicative
- RS Stock No.:
- 795-5657
- Mfr. Part No.:
- 4SEP560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 560μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | SEP | |
| Length | 12mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 448μA | |
| Ripple Current | 4.52A | |
| Lifetime | 3000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 560μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series SEP | ||
Length 12mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Leakage Current 448μA | ||
Ripple Current 4.52A | ||
Lifetime 3000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 820 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
