Panasonic 560 μF Polymer Capacitor 4V dc, Through Hole - 4SEP560M
- RS Stock No.:
- 166-6999
- Mfr. Part No.:
- 4SEP560M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$287.40
(exc. GST)
$316.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | $1.437 | $287.40 |
| 400 - 600 | $1.401 | $280.20 |
| 800 + | $1.379 | $275.80 |
*price indicative
- RS Stock No.:
- 166-6999
- Mfr. Part No.:
- 4SEP560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Series | SEP | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 448μA | |
| Ripple Current | 4.52A | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Height 12mm | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Series SEP | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 448μA | ||
Ripple Current 4.52A | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
