Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-7510
- Mfr. Part No.:
- 10SVP33M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.64
(exc. GST)
$4.005
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $0.728 | $3.64 |
| 375 - 745 | $0.712 | $3.56 |
| 750 + | $0.70 | $3.50 |
*price indicative
- RS Stock No.:
- 788-7510
- Mfr. Part No.:
- 10SVP33M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Series | SVP | |
| Depth | 5.3mm | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 5mm | |
| Leakage Current | 165μA | |
| Ripple Current | 1100mA | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Series SVP | ||
Depth 5.3mm | ||
Height 5.9mm | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 5mm | ||
Leakage Current 165μA | ||
Ripple Current 1100mA | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10 V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Wurth Elektronik 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
