RS Better World

Vishay 33 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$986.00

(exc. GST)

$1,084.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$0.493$986.00
10000 +$0.477$954.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
172-9059
Mfr. Part No.:
T55A336M010C0200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

10V dc

Mount Type

Surface

Package/Case

3216-18

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Series

T55

Depth

1.6mm

Height

1.6mm

Length

3.2mm

Electrolyte Type

Solid

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

Lifetime

1000 h

Ripple Current

620mA

Leakage Current

33μA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors

Moulded Case, High Performance Polymer Type

Ultra-low ESR

Moulded case available in 5 case codes

Terminations: Cases J, P, and A: 100 % tin

Cases B and T: Ni/Pd/Au

Compatible with high volume automatic pick and place equipment

Moisture sensitivity level 3

Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy