Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 788-6977
- Distrelec Article No.:
- 304-45-683
- Mfr. Part No.:
- 16SEPC100M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.57
(exc. GST)
$8.325
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship
- Plus 75 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.514 | $7.57 |
| 125 - 245 | $1.488 | $7.44 |
| 250 + | $1.458 | $7.29 |
*price indicative
- RS Stock No.:
- 788-6977
- Distrelec Article No.:
- 304-45-683
- Mfr. Part No.:
- 16SEPC100M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6 mm | |
| Series | SEPC | |
| Length | 6mm | |
| Height | 6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Automotive Standard | No | |
| Leakage Current | 320μA | |
| Ripple Current | 2.49A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6 mm | ||
Series SEPC | ||
Length 6mm | ||
Height 6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Automotive Standard No | ||
Leakage Current 320μA | ||
Ripple Current 2.49A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 100μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 39 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc









