Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 923-3041
- Mfr. Part No.:
- 20SEP100MX
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$224.00
(exc. GST)
$246.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.12 | $224.00 |
| 400 - 600 | $1.118 | $223.60 |
| 800 + | $1.079 | $215.80 |
*price indicative
- RS Stock No.:
- 923-3041
- Mfr. Part No.:
- 20SEP100MX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Diameter | 10mm | |
| Lifetime | 3000 h | |
| Ripple Current | 2.57A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Diameter 10mm | ||
Lifetime 3000 h | ||
Ripple Current 2.57A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 400μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 20 V
- Panasonic 180 μF Through Hole Polymer Capacitor, 20 V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20 V
- Panasonic 47 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 20 V
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 20 V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 20 V
