Panasonic 33 μF Surface Polymer Capacitor, 50V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.61

(exc. GST)

$5.072

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 224$2.305$4.61
226 - 448$2.275$4.55
450 +$2.21$4.42

*price indicative

Packaging Options:
RS Stock No.:
758-1275
Distrelec Article No.:
304-35-562
Mfr. Part No.:
EEHZA1H330XP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

33μF

Voltage

50V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 7.7 mm

Length

7.7mm

Height

7.7mm

Series

ZA

Electrolyte Type

Hybrid

Ripple Current

1600mA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Lifetime

10000 h

Leakage Current

16.5μA

Dissipation Factor

10%

Panasonic Series ZA Polymer Capacitor, 33μF Capacitance, 50V DC Voltage - EEHZA1H330XP


This polymer capacitor is a reliable component designed for surface mount applications. With a capacitance of 33 μF and a voltage rating of 50V DC, this unit measures 6.3mm in diameter and 7.7mm in height. It is Ideal for scenarios requiring efficient energy storage in electronic and automotive systems, benefiting from its low Equivalent Series Resistance (ESR) at 40 mΩ.

Features & Benefits


• Hybrid technology enhances performance in Compact designs

• Reliable temperature resilience with an operating range of -55 °C to +105 °C

• Polarised design ensures correct orientation in circuits

• Low dissipation factor of 10% improves efficiency during use

• Long lifespan of 10,000 hours reduces maintenance needs

• AEC-Q200 compliance ensures suitability for automotive applications

Applications


• Used in automotive circuits for power management

• Ideal for energy storage in electronic devices

• Suitable for power supply filtering and decoupling

• Effective in demanding high-temperature reliability

What is the significance of the low ESR in this component?


The low Equivalent Series Resistance (ESR) of 40 mΩ contributes to reduced heat generation during operation, which enhances efficiency and reliability in high-performance applications. This makes it particularly beneficial for power supply circuits where minimal energy loss is crucial.

How does this component perform at extreme temperatures?


This capacitive unit operates effectively within a temperature range from -55 °C to +105 °C, making it suitable for demanding environments such as automotive and industrial applications where temperature fluctuations are common.

What benefits does the polarised design provide?


The polarised configuration ensures correct orientation during installation, which is essential for maintaining circuit integrity and preventing potential damage. This design simplicity helps Streamline assembly in automated manufacturing processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy