Panasonic 100 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 758-1092
- Distrelec Article No.:
- 110-49-870
- Mfr. Part No.:
- EEHZC1H101P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.67
(exc. GST)
$4.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 1,370 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $3.67 |
| 125 - 249 | $3.60 |
| 250 + | $3.56 |
*price indicative
- RS Stock No.:
- 758-1092
- Distrelec Article No.:
- 110-49-870
- Mfr. Part No.:
- EEHZC1H101P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.2 mm | |
| Series | ZC | |
| Height | 12mm | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h, 1000 h | |
| Diameter | 10mm | |
| Leakage Current | 50μA | |
| Ripple Current | 1600mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.2 mm | ||
Series ZC | ||
Height 12mm | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h, 1000 h | ||
Diameter 10mm | ||
Leakage Current 50μA | ||
Ripple Current 1600mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Panasonic Series ZC Polymer Capacitor, 100μF Capacitance, 50V DC Voltage - EEHZC1H101P
This polymer capacitor is a surface-mounted component designed for hybrid technology applications, featuring a capacitance of 100 μF and a voltage rating of 50V DC. Measuring 10 x 10.2mm, its robust design allows it to operate effectively across a temperature range of -55 °C to +125 °C, making it suitable for various demanding environments.
Features & Benefits
• Low equivalent series resistance of 28 mΩ enhances performance
• Operates under high voltage conditions up to 50V DC
• Extended lifetime options available: 1000 h or 4000 h
• Polarised design ensures correct circuit integration
• High tolerance of ±20 % provides reliable capacitance values
• Complies with AEC-Q200 for automotive reliability standards
Applications
• Used in automotive electronic systems to ensure stability
• Suitable for requiring Compact surface-mounted solutions
• Ideal for power supply circuits in consumer electronics
• Utilised in renewable energy systems for efficient energy management
What makes this component suitable for high-temperature applications?
It is designed with a maximum operating temperature of +125 °C, allowing for reliable performance in high-heat environments, essential for automotive and industrial applications.
How does the low equivalent series resistance affect performance?
A low equivalent series resistance enhances the capacitors efficiency by minimising energy loss, which is particularly beneficial in power delivery circuits and high-frequency applications.
What are the implications of the polarised design in practical applications?
The polarised design ensures proper installation within circuits, preventing potential damage from incorrect connections, which is Crucial for maintaining functionality in electronic devices.
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
