Panasonic 330 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 210-5967
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $10.71
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 124 | $3.615 | $7.23 | - |
| 126 - 248 | $3.53 | $7.06 | $10.71 |
| 250 + | $3.485 | $6.97 | $32.50 |
*price indicative
- RS Stock No.:
- 210-5967
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 4000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | ZT | |
| Tolerance | ±20 % | |
| Leakage Current | 82.5μA | |
| Ripple Current | 3.5A | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lead Pitch 4.6mm | ||
Lifetime 4000 h | ||
Automotive Standard AEC-Q200 | ||
Series ZT | ||
Tolerance ±20 % | ||
Leakage Current 82.5μA | ||
Ripple Current 3.5A | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZT Polymer Capacitor, 330 μF Capacitance, 25V DC Voltage - EEHZT1E331P
This polymer capacitor is a highly efficient component designed for various electronic applications. With a capacitance of 330 μF and a voltage rating of 25 V dc, it is well-suited for surface mount installations. The dimensions of this capacitor are 10 x 10.2 mm, making it Compact enough for space-constrained designs. Built with a conductive polymer hybrid aluminium dielectric, it combines robustness with reliability for demanding operational environments.
Features & Benefits
• High capacitance rating ensures effective energy storage capabilities
• Low ESR reduces power loss, enhancing system efficiency
• Solid electrolyte type promotes longevity and stability
• Wide temperature range supports diverse operational conditions
• Provides a ripple current capacity of 3.5 A for dynamic applications
• Polarised design ensures correct installation and functionality
• Low ESR reduces power loss, enhancing system efficiency
• Solid electrolyte type promotes longevity and stability
• Wide temperature range supports diverse operational conditions
• Provides a ripple current capacity of 3.5 A for dynamic applications
• Polarised design ensures correct installation and functionality
Applications
• Used in automated machinery for reliable operation
• Employed in electronic devices requiring Compact energy solutions
• Suitable for in power supplies and conversion systems
• Utilised in automotive electronics to enhance performance
• Implemented in temperature-sensitive devices due to high-temperature resilience
• Employed in electronic devices requiring Compact energy solutions
• Suitable for in power supplies and conversion systems
• Utilised in automotive electronics to enhance performance
• Implemented in temperature-sensitive devices due to high-temperature resilience
What advantages does the solid electrolyte type provide?
The solid electrolyte type enhances the capacitor's lifespan by minimising the risk of leakage and improving temperature stability, making it suitable for high-performance applications.
How does the low ESR benefit circuit design?
A low equivalent series resistance ensures minimal power loss, resulting in higher energy efficiency for the entire system, especially under varying load conditions.
What is the importance of the polarised design in this capacitor?
A polarised design is Crucial as it ensures correct circuit orientation, reducing the risk of malfunction or damage, particularly in situations with specific polarity requirements.
How does the capacitor's performance vary across different temperatures?
This capacitor operates effectively within a wide temperature range of -55 °C to +135 °C, maintaining performance consistency even in extreme conditions, which is essential for reliability in varied applications.
