KYOCERA AVX 15 μF Surface, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
719-0706
Mfr. Part No.:
TCJB156M016R0150
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

15μF

Voltage

16V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Height

1.9mm

Length

3.5mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

24μA

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode

Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors

Small case sizes are Ideal for use with cellular phones, PDAs, and other portable electronic equipment

Suitable for power management systems with operating temperatures up to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy