KEMET 470 μF Surface, 16V dc
- RS Stock No.:
- 179-3240
- Mfr. Part No.:
- T523H477M016APE070
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3240
- Mfr. Part No.:
- T523H477M016APE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7360-20 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.5 mm | |
| Series | T523 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 752μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7360-20 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.5 mm | ||
Series T523 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 752μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- US
The KEMET Organic Capacitors (KO-CAP) are preferred solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit when board space is limited. Desired benefits include high energy density, stable capacitance with applied voltage and temperature, and no aging effects. The conductive polymer cathode of these solid electrolytic capacitors provide very low ESR and higher capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitors have a very long operational life and high ripple current capabilities.
Benefits
Highest energy per unit volume
Stable capacitance across temperature and voltage
No aging effects
Low ESR values
High frequency capacitance retention
High ripple handling
100% accelerated steady state aging
100% surge current tested
100% thermal shock tested (T545 only)
Halogen-free epoxy
Related links
- KEMET 470 μF Surface Mount, 16V dc
- KYOCERA AVX 15 μF Surface Mount, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 3.3 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
