KYOCERA AVX 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 548-3680
- Mfr. Part No.:
- TCJT476M006R0080
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.352 | $16.76 |
| 50 - 95 | $3.252 | $16.26 |
| 100 - 495 | $3.158 | $15.79 |
| 500 - 995 | $3.064 | $15.32 |
| 1000 + | $2.978 | $14.89 |
*price indicative
- RS Stock No.:
- 548-3680
- Mfr. Part No.:
- TCJT476M006R0080
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-12 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.2 mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Series | TCJ | |
| Height | 1.2mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 28.2μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-12 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.2 mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Series TCJ | ||
Height 1.2mm | ||
Electrolyte Type Solid | ||
Leakage Current 28.2μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are Ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Related links
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3V dc TAJ Series
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3V dc F93 Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3V dc TPS Series
