AVX 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 249-0357
- Mfr. Part No.:
- TCJA476M006R0100E
- Brand:
- AVX
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$998.00
(exc. GST)
$1,098.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.499 | $998.00 |
*price indicative
- RS Stock No.:
- 249-0357
- Mfr. Part No.:
- TCJA476M006R0100E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 1206 | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Series | TCJ | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 28.2μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 1206 | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Series TCJ | ||
Height 1.6mm | ||
Length 3.2mm | ||
Electrolyte Type Solid | ||
Leakage Current 28.2μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.
Conductive polymer electrode
3x reflow 260 °C compatible
Lower ESR
100% surge current tested
Related links
- AVX 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 6.3V dc
