Wurth Elektronik 470 nF Surface Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.298$2.98
100 - 490$0.279$2.79
500 - 990$0.259$2.59
1000 +$0.219$2.19

*price indicative

Packaging Options:
RS Stock No.:
275-9275
Mfr. Part No.:
865080740005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

470nF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

4 x 5.5 mm

Length

5.5mm

Series

WCAP-ASLI

Height

5.5mm

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

4mm

Leakage Current

3μA

Ripple Current

3.5mA

Dissipation Factor

12%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy