Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc
- RS Stock No.:
- 275-9486
- Distrelec Article No.:
- 304-42-266
- Mfr. Part No.:
- 875585744002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9486
- Distrelec Article No.:
- 304-42-266
- Mfr. Part No.:
- 875585744002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 x 6.6 mm | |
| Length | 5.8mm | |
| Series | WCAP-HSAH | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Diameter | 6.3mm | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Ripple Current | 750mA | |
| Leakage Current | 11μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 x 6.6 mm | ||
Length 5.8mm | ||
Series WCAP-HSAH | ||
Height 5.8mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Diameter 6.3mm | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Ripple Current 750mA | ||
Leakage Current 11μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
