Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9448
- Distrelec Article No.:
- 303-80-743
- Mfr. Part No.:
- 875575853003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.68 | - |
| 50 - 99 | $3.34 | 9% |
| 100 - 199 | $2.86 | 22% |
| 200 + | $2.51 | 31% |
*price indicative
- RS Stock No.:
- 275-9448
- Distrelec Article No.:
- 303-80-743
- Mfr. Part No.:
- 875575853003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Polymer, Hybrid | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 10.5 mm | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Series | WCAP-HSG5 | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 20.8μA | |
| Ripple Current | 1.7A | |
| Lifetime | 10000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Polymer, Hybrid | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 10.5 mm | ||
Height 10.5mm | ||
Length 10.5mm | ||
Series WCAP-HSG5 | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 20.8μA | ||
Ripple Current 1.7A | ||
Lifetime 10000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759447
- Mfr. Part No. 875575853003
Each (On a Reel of 500)
$2.029
- RS Stock No. 2759448P
- Mfr. Part No. 875575853003
Each (Supplied on a Reel)
$3.68
- RS Stock No. 2575725
- Mfr. Part No. 875075861004
Each
$6.95
- RS Stock No. 2575725P
- Mfr. Part No. 875075861004
Each (Supplied on a Reel)
$6.95
Related links
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63V dc









