Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.11

(exc. GST)

$5.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.11
50 - 99$4.78
100 - 199$4.09
200 +$3.23

*price indicative

Packaging Options:
RS Stock No.:
275-9426
Distrelec Article No.:
303-80-732
Mfr. Part No.:
875575557006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Series

WCAP-HSG5

Length

10.5mm

Dissipation Factor

14%

Ripple Current

2.5A

Leakage Current

82.5μA

Lifetime

10000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

10mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy