Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.79

(exc. GST)

$3.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$2.79
50 - 99$2.49
100 - 199$2.18
200 +$1.75

*price indicative

Packaging Options:
RS Stock No.:
275-9424
Distrelec Article No.:
303-80-731
Mfr. Part No.:
875575553004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid, Polymer

Capacitance

220μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 10.5 mm

Series

WCAP-HSG5

Length

10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Leakage Current

55μA

Ripple Current

2.3A

Diameter

8mm

Automotive Standard

No

Dissipation Factor

14%

Lifetime

10000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy