Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9403
- Distrelec Article No.:
- 303-80-721
- Mfr. Part No.:
- 870585875006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9403
- Distrelec Article No.:
- 303-80-721
- Mfr. Part No.:
- 870585875006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Polymer, Hybrid | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.5 mm | |
| Length | 12.5mm | |
| Height | 12.5mm | |
| Series | WCAP-HTAH | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Leakage Current | 35.3μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1920mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Polymer, Hybrid | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.5 mm | ||
Length 12.5mm | ||
Height 12.5mm | ||
Series WCAP-HTAH | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Leakage Current 35.3μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1920mA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 63 V
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63 V dc
