Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$18.98

(exc. GST)

$20.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 190$1.898$18.98-
200 - 390$1.82$18.204%
400 - 690$1.704$17.0410%
700 +$1.51$15.1020%

*price indicative

Packaging Options:
RS Stock No.:
275-9359
Distrelec Article No.:
304-42-245
Mfr. Part No.:
870575873001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.30 x 8 mm

Series

WCAP-HTG5

Height

8mm

Length

8mm

Leakage Current

6.3μA

Minimum Operating Temperature

-55°C

Ripple Current

1.06A

Automotive Standard

No

Lifetime

5000 h

Diameter

6.3mm

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy