Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9358
- Mfr. Part No.:
- 870575873001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,644.00
(exc. GST)
$1,809.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $1.096 | $1,644.00 |
*price indicative
- RS Stock No.:
- 275-9358
- Mfr. Part No.:
- 870575873001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 10μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.30 x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | WCAP-HTG5 | |
| Leakage Current | 6.3μA | |
| Ripple Current | 1.06A | |
| Dissipation Factor | 16% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 10μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.30 x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series WCAP-HTG5 | ||
Leakage Current 6.3μA | ||
Ripple Current 1.06A | ||
Dissipation Factor 16% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
