Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$2.78

(exc. GST)

$3.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$2.78-
100 - 199$2.4511%
200 - 399$2.1323%
400 +$1.9729%

*price indicative

Packaging Options:
RS Stock No.:
275-9349
Distrelec Article No.:
303-80-694
Mfr. Part No.:
870575574003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

220μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 11.5 mm

Height

11.5mm

Series

WCAP-HTG5

Length

11.5mm

Ripple Current

2.25A

Dissipation Factor

16%

Leakage Current

55μA

Automotive Standard

No

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Each (On a Reel of 800)
$1.697
Each (Supplied on a Reel)
$2.78
Each
$3.13
Each (On a Reel of 800)
$1.812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy