Wurth Elektronik 150 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9347
- Distrelec Article No.:
- 303-80-693
- Mfr. Part No.:
- 870575574002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $16.00
View bulk pricing optionsSubtotal (1 unit)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,551 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $2.64 | - |
| 100 - 199 | $2.48 | $16.00 |
| 200 - 399 | $2.21 | $86.00 |
| 400 + | $1.77 | $348.00 |
*price indicative
- RS Stock No.:
- 275-9347
- Distrelec Article No.:
- 303-80-693
- Mfr. Part No.:
- 870575574002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 9 mm | |
| Length | 9mm | |
| Height | 9mm | |
| Series | WCAP-HTG5 | |
| Ripple Current | 1.9A | |
| Leakage Current | 37.5μA | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Dissipation Factor | 16% | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 9 mm | ||
Length 9mm | ||
Height 9mm | ||
Series WCAP-HTG5 | ||
Ripple Current 1.9A | ||
Leakage Current 37.5μA | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Dissipation Factor 16% | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759381
- Mfr. Part No. 870585574002
Each
$2.72
- RS Stock No. 2759346
- Mfr. Part No. 870575574002
Each (On a Reel of 800)
$1.528
- RS Stock No. 2759380
- Mfr. Part No. 870585574002
Each (On a Reel of 800)
$1.625
- RS Stock No. 2759347P
- Mfr. Part No. 870575574002
Each (Supplied on a Reel)
$2.64
Related links
- Wurth Elektronik 150 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 150 μF Surface Mount Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 25V dc








