Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 100V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9300
Mfr. Part No.:
865080845004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

4.7μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Series

WCAP-ASLI

Height

7.7mm

Length

7.7mm

Ripple Current

28mA

Leakage Current

4.7μA

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

6.3mm

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy