Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 100V dc

This image is representative of the product range

Subtotal (1 reel of 900 units)*

$292.50

(exc. GST)

$322.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
900 +$0.325$292.50

*price indicative

RS Stock No.:
275-9254
Mfr. Part No.:
865060845002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Series

WCAP-ASLL

Height

7.7mm

Length

7.7mm

Dissipation Factor

8%

Leakage Current

10μA

Automotive Standard

No

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Ripple Current

65mA

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links