Wurth Elektronik 6.8 μF Surface Aluminium Polymer Capacitor, 450V dc

This image is representative of the product range

Subtotal (1 reel of 200 units)*

$394.00

(exc. GST)

$434.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +$1.97$394.00

*price indicative

RS Stock No.:
275-9268
Mfr. Part No.:
865061462003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

6.8μF

Voltage

450V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Series

WCAP-ASLL

Length

14mm

Height

14mm

Ripple Current

60mA

Leakage Current

130.6μA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Lifetime

5000 h

Dissipation Factor

20%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

  • RS Stock No. 2759269
  • Mfr. Part No. 865061462003
Each
$2.92
  • RS Stock No. 2759269P
  • Mfr. Part No. 865061462003
Each (Supplied on a Reel)
$2.92
  • RS Stock No. 2759267P
  • Mfr. Part No. 865061462002
Each (Supplied on a Reel)
$2.83
  • RS Stock No. 2759494P
  • Mfr. Part No. 875585757007
Each (Supplied on a Reel)
$4.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy