Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 490$2.102$21.02
500 - 990$1.986$19.86
1000 - 1990$1.871$18.71
2000 +$1.731$17.31

*price indicative

Packaging Options:
RS Stock No.:
275-9247
Distrelec Article No.:
304-42-241
Mfr. Part No.:
865060757007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

100μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Length

10.5mm

Height

10.5mm

Series

WCAP-ASLL

Dissipation Factor

10%

Automotive Standard

No

Lifetime

5000 h

Diameter

10mm

Leakage Current

63μA

Ripple Current

420mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy