Wurth Elektronik 56 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 reel of 700 units)*

$1,022.00

(exc. GST)

$1,127.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +$1.46$1,022.00

*price indicative

RS Stock No.:
257-5740
Mfr. Part No.:
875115650005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

56μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

7.7mm

Series

WCAP-PSHP

Ripple Current

2.2A

Dissipation Factor

12%

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

392μA

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 56 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy