Wurth Elektronik 68 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 257-5714
- Mfr. Part No.:
- 875075761007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$1,415.20
(exc. GST)
$1,556.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | $3.538 | $1,415.20 |
*price indicative
- RS Stock No.:
- 257-5714
- Mfr. Part No.:
- 875075761007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.4mm | |
| Series | WCAP-PSLC | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Ripple Current | 2A | |
| Leakage Current | 680μA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Length 12.4mm | ||
Series WCAP-PSLC | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Ripple Current 2A | ||
Leakage Current 680μA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 68 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 50V dc
- Vishay 100 μF Surface Polymer Capacitor, 50V dc
