Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-5709
- Mfr. Part No.:
- 875075655005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$5.18
(exc. GST)
$5.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 399 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.18 | - |
| 50 - 99 | $4.82 | 6% |
| 100 - 199 | $4.15 | 19% |
| 200 + | $3.49 | 32% |
*price indicative
- RS Stock No.:
- 257-5709
- Mfr. Part No.:
- 875075655005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WCAP-PSLC | |
| Length | 11.7mm | |
| Dissipation Factor | 12% | |
| Leakage Current | 840μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 3.8A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series WCAP-PSLC | ||
Length 11.7mm | ||
Dissipation Factor 12% | ||
Leakage Current 840μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 3.8A | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 120 μF
Low ESR over high frequency range
- RS Stock No. 2575709P
- Mfr. Part No. 875075655005
Each (Supplied on a Reel)
$5.18
- RS Stock No. 2575755
- Mfr. Part No. 875115657008
Each
$4.31
- RS Stock No. 2575701
- Mfr. Part No. 870235675006
Each
$2.53
- RS Stock No. 2575754
- Mfr. Part No. 875115657008
Each (On a Reel of 500)
$2.534
Related links
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc









