Wurth Elektronik 150 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Subtotal (1 reel of 400 units)*

$1,636.40

(exc. GST)

$1,800.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +$4.091$1,636.40

*price indicative

RS Stock No.:
257-0057
Mfr. Part No.:
875075655006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

11.7mm

Series

WCAP-PSLC

Ripple Current

3.8A

Leakage Current

840μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is 150 μF

Voltage rating is 35 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy