Wurth Elektronik 10 μF Surface Polymer Capacitor, 80V dc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,048.50

(exc. GST)

$1,153.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.097$1,048.50

*price indicative

RS Stock No.:
257-0081
Mfr. Part No.:
875116152001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

10μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSHP

Length

8.7mm

Diameter

8mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

160μA

Ripple Current

1600mA

Dissipation Factor

12%

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is 10 μF

Voltage rating is 80 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links