Wurth Elektronik 10 μF Surface Polymer Capacitor, 63V dc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$950.50

(exc. GST)

$1,045.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$1.901$950.50

*price indicative

RS Stock No.:
257-0079
Mfr. Part No.:
875115852001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

10μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSHP

Length

8.7mm

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

126μA

Dissipation Factor

12%

Ripple Current

1.5A

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is10 μF

Voltage rating is 63 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy