CHEMI-CON 150 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 251-4895
- Mfr. Part No.:
- HHXC250ARA151MHA0G
- Brand:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-4895
- Mfr. Part No.:
- HHXC250ARA151MHA0G
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | HA0 | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10 mm | |
| Depth | 5.3mm | |
| Series | HXC | |
| Length | 10mm | |
| Height | 5.3mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.6mA | |
| Leakage Current | 3μA | |
| Anti Vibration | Yes | |
| Diameter | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case HA0 | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10 mm | ||
Depth 5.3mm | ||
Series HXC | ||
Length 10mm | ||
Height 5.3mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.6mA | ||
Leakage Current 3μA | ||
Anti Vibration Yes | ||
Diameter 8mm | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 150 μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 39 μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 82 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V
- CHEMI-CON 390 μF Through Hole Polymer Capacitor, 25V
