KEMET 10 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 249-8763
- Mfr. Part No.:
- T598X106M063ATE090
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-8763
- Mfr. Part No.:
- T598X106M063ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Positive | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 4 mm | |
| Series | T598 | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.36A | |
| Leakage Current | 63μA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Positive | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 4 mm | ||
Series T598 | ||
Height 4mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.36A | ||
Leakage Current 63μA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and a high ripple current capabilities.
This is a 10 μF capacitor, rated for 63 V
Delivers higher capacitance and ESR stability under harsh environmental conditions
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V dc
