KEMET 15 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 249-8766
- Mfr. Part No.:
- T598X156M063ATE075
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,195.00
(exc. GST)
$2,415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $4.39 | $2,195.00 |
| 2500 + | $3.951 | $1,975.50 |
*price indicative
- RS Stock No.:
- 249-8766
- Mfr. Part No.:
- T598X156M063ATE075
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Positive | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 4 mm | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Series | T598 | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Ripple Current | 2.58A | |
| Lifetime | 2000 h | |
| Leakage Current | 94.5μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Positive | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 4 mm | ||
Height 4mm | ||
Depth 4.3mm | ||
Series T598 | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
Ripple Current 2.58A | ||
Lifetime 2000 h | ||
Leakage Current 94.5μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and a high ripple current capabilities.
This is a 15 μF capacitor, rated for 63 V
Delivers higher capacitance and ESR stability under harsh environmental conditions
Related links
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- CHEMI-CON 33 μF Surface Mount Polymer Capacitor, 63V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
