KEMET 4.7 μF Surface Polymer Capacitor, 63V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $6.00

View bulk pricing options

Subtotal (1 unit)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$4.17-
50 - 99$4.05$6.00
100 +$3.93$24.00

*price indicative

Packaging Options:
RS Stock No.:
249-8761
Mfr. Part No.:
T598D475M063ATE200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

4.7μF

Voltage

63V

Mount Type

Surface

Package/Case

2917

Polarity

Positive

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 2.8 mm

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Series

T598

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Leakage Current

29.6μA

Ripple Current

1.5A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Lifetime

2000 h

COO (Country of Origin):
CN
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and a high ripple current capabilities.

This is a 4.7 μF capacitor, rated for 75 V

Delivers higher capacitance and ESR stability under harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy