Panasonic 330 μF Surface Polymer Capacitor, 6.3V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.49

(exc. GST)

$20.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 880 unit(s) shipping from 27 July 2026
  • Plus 500 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.849$18.49
100 - 190$1.747$17.47
200 +$1.565$15.65

*price indicative

Packaging Options:
RS Stock No.:
249-1216
Mfr. Part No.:
6SVP330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

6.3V

Mount Type

Surface

Package/Case

F8

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 12.6 mm

Length

7.9mm

Height

10.3mm

Series

SVP

Depth

10.3mm

Electrolyte Type

Solid

Leakage Current

416μA

Ripple Current

3700mA

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Automotive Standard

No

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage for size code A5 is 4 V to 16 V, B6, E7, F8 is 4 V to 20 V and C6, E12, F12 is 2.5 V to 20 V.

Standard

RoHS compliance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy