AVX 47 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 249-0439
- Mfr. Part No.:
- TCQB476M010R0070E
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0439
- Mfr. Part No.:
- TCQB476M010R0070E
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 1210 | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | TCQ | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 47μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 1210 | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series TCQ | ||
Height 1.9mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Leakage Current 47μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The AVX TCQ Series has automotive conductive polymer chip & low ESR conductive polymer capacitors series.it designed to operate within the limits of the environmental conditions specified for series. If operated continuously at their maximum temperature and humidity limit, beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR.
100% surge current tested
Robust design for automotive applications
Full voltage range is 2.5 - 50 V
Temperature range is -55 °C to +125 °C
Related links
- AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 10V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 10V dc
