AVX 22 μF Surface, 35 V, 35V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-0406
Mfr. Part No.:
TCJD226M035R0070E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

22 μF

Mount Type

Surface

Voltage

35 V, 35 V dc

Automotive Standard

No

Dimensions

7.3 x 4.3 x 2.9 mm

Dissipation Factor

6 %

Electrolyte Type

Solid

Height

2.9 mm

Lead Pitch

4.4 mm

Leakage Current

77 μA

Length

7.3 mm

Lifetime

2000 h

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Package/Case

2917

Series

TCJ

Technology

Polymer, Polymer

Tolerance

±20 %

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy