TDK 220nF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
- 242-7444
- Mfr. Part No.:
- CGA2B1X7R1V224K050BE
- Brand:
- TDK
Bulk discount available
Price Each (In a Pack of 50)**
$0.20
(exc. GST)
$0.22
(inc. GST)
6550 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | $0.20 | $10.00 |
100 - 200 | $0.195 | $9.75 |
250 - 450 | $0.19 | $9.50 |
500 + | $0.186 | $9.30 |
**price indicative
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD