AVX 22 μF Surface Mount Polymer Capacitor, 25V dc

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$1,718.00

(exc. GST)

$1,890.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.859$1,718.00

*price indicative

RS Stock No.:
249-0381
Mfr. Part No.:
TCJB226M025R0150E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

22μF

Voltage

25V dc

Mount Type

Surface Mount

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Height

1.9mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Automotive Standard

No

Leakage Current

55μA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links