AVX 2.2 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
249-0374
Mfr. Part No.:
TCJB225M035R0200E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

2.2μF

Voltage

35V dc

Mount Type

Surface

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Height

1.9mm

Series

TCJ

Electrolyte Type

Solid

Leakage Current

7.7μA

Dissipation Factor

6%

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy